
Alpha Wire 1808 VI005 technical specifications.
| Cable Length (m) | 30.48 |
| Maximum Outer Diameter (mm) | 0.5 |
| Insulation Thickness (mm) | 0.11 |
| Type | Hook-up Wire |
| Size | 24AWG |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Violet |
| Cage Code | 92194 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 1808 VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.