Alpha Wire 1808BL001 technical specifications.
| Approvals | UL |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.03inch |
| Insulation Material | Tetrafluoroethylene |
| Insulation Thickness | 0.005inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -70°C |
| Outside Diameter | 0.76mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 1808 |
| Weight | 2.6lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1808BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.