This 24AWG white hook-up wire is available on a 1000ft spool. The wire features a tetrafluoroethylene insulation material with a thickness of 0.005inch and a jacket made of ETFE. It has a maximum operating temperature of 150°C and a minimum operating temperature of -70°C. The wire is UL approved and RoHS compliant, but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1808WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.03inch |
| Insulation Material | Tetrafluoroethylene |
| Insulation Thickness | 0.005inch |
| Jacket Material | ETFE |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -70°C |
| Outside Diameter | 0.76mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1808 |
| Weight | 2.6lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1808WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
