Alpha Wire 1851-100-VIO technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1851-100-VIO to view detailed technical specifications.
No datasheet is available for this part.