This 600V 28AWG hook-up wire features a PVC insulation and jacket, with a temperature range of -55°C to 105°C. It is available on a 1000ft spool and meets the specifications of MIL-W-16878E/1 and MIL-W-76B Type LW, Series 1852. The wire has a conductor material of copper and a stranding of 7 x 36. It is not Reach SVHC compliant but is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1852BR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1852BR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.