
28AWG hook-up wire featuring a 7/36 stranded copper conductor, insulated with 0.01-inch thick PVC for a 0.035-inch insulation diameter. This orange wire operates within a temperature range of -55°C to 105°C and is rated for 600V AC/DC. The PVC jacket provides durability, and the component is supplied on a 1000-foot spool, meeting RoHS compliance.
Alpha Wire 1852OR001 technical specifications.
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1852OR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
