Violet hook-up wire, 28AWG, featuring a 7/36 stranded copper conductor and PVC insulation. Rated for 600V, this wire operates across a temperature range of -55°C to 105°C. The insulation diameter is 0.035 inches with a 0.01-inch thickness, resulting in an overall outside diameter of 0.89mm. Supplied on a 1000-foot spool, this RoHS compliant cable is suitable for general wiring applications.
Alpha Wire 1852VI001 technical specifications.
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1852VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.