Hook-up Wire 26AWG 304.8m 0.96mm Tinned Copper Violet 600V Spool
Alpha Wire 1853-10 1000 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 0.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Jacket Color | Violet |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 1853-10 1000 to view detailed technical specifications.
No datasheet is available for this part.