
Alpha Wire 1853-BL001 technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 0.99mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 0.96mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1853-BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.