
Alpha Wire's 1853-BR005 is a 26AWG solid hook-up wire with a voltage rating of 600V. It has a conductor material of copper and insulation material of PVC. The wire has a thickness of 0.01inch and a jacket material of polyvinyl. It is available in a length of 30m and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Alpha Wire 1853-BR005 technical specifications.
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 30m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 0.96mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 0.96mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1853-BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
