Alpha Wire 1853-WH001 technical specifications.
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.99mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1853 |
| Stranding | 7 x 34 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Diameter | 0.96mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1853-WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.