
Hook-up wire featuring 26AWG stranded copper conductor, 7x34 stranding, and PVC insulation. Offers a 600V voltage rating, operating temperature range of -55°C to 105°C, and an outside diameter of 0.99mm. Insulation diameter is 0.039 inches with a 0.01-inch thickness. This RoHS compliant wire is supplied on a 1000-foot spool in brown.
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 0.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1853 |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |