Red hook-up wire featuring 26AWG stranded copper conductor (7/34 stranding) with a 600V voltage rating. Insulated with red PVC, it offers a 0.039-inch insulation diameter and 0.01-inch insulation thickness. This RoHS compliant wire operates within a temperature range of -55°C to 105°C and is supplied on a 1000-foot spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1853RD001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 0.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1853 |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1853RD001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
