
26AWG stranded hook-up wire, featuring a red PVC insulation and jacket, designed for 600V applications. Constructed with a 7 x 34 stranding of copper conductors, this wire offers a 0.01-inch insulation thickness and a 0.99mm outside diameter. Operating within a temperature range of -55°C to 105°C, it meets UL VW-1 flammability standards and is RoHS compliant. This bulk cable is supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 0.99mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |