
26AWG stranded hook-up wire, featuring a violet PVC insulation and jacket, offers a 600V voltage rating for AC and DC applications. Constructed with a copper conductor and 7 strands of 34 AWG, this wire operates within a temperature range of -55°C to 105°C. The insulation has a diameter of 0.039 inches and a thickness of 0.01 inches, with an overall outside diameter of 0.99mm. This lead-free, RoHS-compliant wire is supplied on a 100-foot spool and meets UL VW-1 flammability standards.
Alpha Wire 1853VI005 technical specifications.
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 0.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1853 |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1853VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
