
26AWG hook-up wire featuring a single conductor of stranded copper (7x34 stranding). Insulated with PVC to a 0.01-inch thickness, providing a 0.039-inch insulation diameter and a 0.99mm outside diameter. Rated for 600V, it operates within a temperature range of -55°C to 105°C. This bulk wire is supplied on a 100-foot spool in white and black colors.
Alpha Wire 1853WB005 technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Conductor Material | Copper |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 0.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 1853 |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1853WB005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.