HOOK-UP 26AWG WHT/GRN 1000
Alpha Wire 1853WG001 technical specifications.
| Color | White, Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.96mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1853 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1853WG001 to view detailed technical specifications.
No datasheet is available for this part.