
Hook-up wire featuring 24AWG tinned copper conductor with 19x36 stranding. Offers a 600V voltage rating and a 1.09mm wire diameter, insulated with PVC and jacketed in polyvinyl. Operating temperature range spans -55°C to 105°C. This RoHS compliant bulk wire is supplied on a 1000-foot spool in red.
Alpha Wire 1854/19 RD001 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.14mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 |
| Stranding | 19 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.2lb |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1854/19 RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.