
Hook-up wire featuring 24AWG stranded copper conductor, 7 strands of 32 AWG, with a 600V voltage rating. Insulated with 0.01-inch thick PVC, offering a 0.044-inch insulation diameter and a 1.12mm outside diameter. Operates within a temperature range of -55°C to 105°C. This RoHS compliant, blue hook-up wire is supplied on a 100-foot spool.
Alpha Wire 1854BL005 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.12mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1854 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1854BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.