
24AWG stranded hook-up wire featuring a red PVC insulation and jacket. Conductor material is copper, with a 7 x 32 stranding configuration. Rated for 600V, this wire operates within a temperature range of -55°C to 105°C and meets UL VW-1 flammability standards. The 100-foot spool offers a 0.01-inch insulation thickness and a 1.12mm outside diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1854RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.12mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1854RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
