Hook-up Wire 1Conductors 22AWG 305m 1.27mm Tinned Copper Black 600V
Alpha Wire 1855/19-BLACK-1000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855/19-BLACK-1000 to view detailed technical specifications.
No datasheet is available for this part.