22AWG solid hook-up wire featuring a tinned copper conductor with 19 strands of 34 AWG. This red wire offers a 600V voltage rating and operates across a temperature range of -55°C to 105°C. Constructed with PVC insulation and a polyvinyl jacket, it boasts a 1.32mm outside diameter and meets UL VW-1 flammability standards. Supplied on a 100-foot spool, this RoHS compliant component is suitable for external mounting.
Alpha Wire 1855/19 RD005 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 1.32mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855/19 RD005 to view detailed technical specifications.
No datasheet is available for this part.