
This 600V solid hook-up wire is constructed with 22AWG copper conductors and PVC insulation. It is available on a 100foot spool and is rated for operation between -55°C and 105°C. The wire is compliant with RoHS regulations and is part of the MIL-W-16878E/1 series.
Alpha Wire 1855/19VI005 technical specifications.
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.32mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855/19VI005 to view detailed technical specifications.
No datasheet is available for this part.