
This 22AWG hook-up wire is designed for high-voltage applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The wire features a 19 x 34 stranding and is insulated with 0.01inch thick PVC material. It is available in a spool packaging format and is compliant with RoHS regulations.
Alpha Wire 1855/19WG001 technical specifications.
| Color | White, Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1855/19 |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855/19WG001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.