HOOK-UP 22AWG WHT/BRN 1000
Alpha Wire 1855/19WN001 technical specifications.
| Color | White, Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1855/19 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855/19WN001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.