
This 600V hook-up wire features a white and grey color, a 22AWG gauge, and a 0.052inch insulation diameter. It is constructed with copper conductors and PVC insulation, and is available on a 100ft spool. The wire is rated for external mounting and operates within a temperature range of -55°C to 105°C. It is compliant with RoHS regulations.
Alpha Wire 1855/19WS005 technical specifications.
| Package/Case | 100 |
| Color | White, Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1855/19 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855/19WS005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.