This 22AWG hook-up wire features a white and yellow color scheme, with a copper conductor material and PVC insulation. The insulation has a thickness of 0.01inch and a diameter of 0.052inch. The wire is rated for operation between -55°C and 105°C, and is compliant with the MIL-W-16878E/1 and 1855/19 series specifications. It is available in a 1000ft length, packaged individually.
Alpha Wire 1855/19WY001 technical specifications.
| Color | White, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1855/19 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855/19WY001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.