
22AWG solid copper hook-up wire, 1000-foot spool, featuring a green PVC insulation for reliable electrical connections. This wire operates within a temperature range of -55°C to 105°C and is rated for 600V. The insulation has a diameter of 0.05 inches and a thickness of 0.01 inches, contributing to an overall outside diameter of 1.27mm. RoHS compliant, this single-conductor wire is suitable for various wiring applications.
Alpha Wire 1855-GR001 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1855 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855-GR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.