
22AWG hook-up wire featuring a stranded copper conductor with 7x30 stranding. Insulated with PVC, it offers a 0.05-inch insulation diameter and 0.01-inch insulation thickness. This RoHS compliant cable operates within a temperature range of -55°C to 105°C and is rated for 600V. Supplied on a 100-foot spool, it is suitable for cable mounting applications.
Alpha Wire 1855WB005 technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1855 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855WB005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
