Hook-up wire featuring 22AWG solid core copper conductor with 7 x 30 stranding. Insulated with 0.01-inch thick PVC, offering a 0.05-inch insulation diameter and 1.27mm outside diameter. Rated for 600V AC/DC operation, this wire is suitable for temperatures from -55°C to 105°C. The 1000-foot spool is white with red stripe, RoHS compliant, and constructed with a PVC jacket.
Alpha Wire 1855WR001 technical specifications.
| Color | White, Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1855 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855WR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.