This 22AWG hook-up wire features a PVC insulation and jacket, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 600V and is available in 1000ft lengths. The wire is constructed with a 7 x 30 stranding and has a copper conductor material. It is compliant with the MIL-W-16878E/1 and MIL-W-76B Type LW series.
Alpha Wire 1855WS001 technical specifications.
| Color | White, Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1855 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855WS001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.