This 600V 20AWG hook-up wire features 7-strand construction and PVC insulation. It is available on a 100ft spool and has a maximum operating temperature of 105°C. The wire is not Reach SVHC compliant but is RoHS compliant. It is part of the MIL-W-16878E/1 and MIL-W-76B Type LW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1856BR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.058inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1856 |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856BR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.