Alpha Wire's 1856SL005 is a 20AWG hook-up wire with a 7-strand construction, suitable for operating temperatures between -55°C and 105°C. The wire features a PVC insulation with a thickness of 0.01inch and a jacket material also made of PVC. It is available on a 100ft spool and meets the requirements of the MIL-W-16878E/1 and MIL-W-76B Type LW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1856SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.058inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Strands | 7 |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1856 |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.