
20AWG hook-up wire featuring a 7 x 28 stranding configuration for flexibility. Constructed with a copper conductor and yellow PVC insulation, this cable offers a 0.01-inch insulation thickness and 0.058-inch insulation diameter. Rated for 600V, it operates within a temperature range of -55°C to 105°C. The wire is supplied on a 1000-foot spool, with an overall outside diameter of 1.47mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1856YL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.058inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1856 |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856YL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
