18AWG hook-up wire featuring a 19 x 30 stranding configuration and a green PVC insulation. This cable offers a 600V voltage rating, with a maximum operating temperature of 105°C and a minimum of -55°C. The PVC insulation has a thickness of 0.01 inches and an outer diameter of 1.78mm. Conductor material is copper, and the wire is supplied on a 1000-foot spool. RoHS compliant.
Alpha Wire 1857/19GR001 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1857/19 |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1857/19GR001 to view detailed technical specifications.
No datasheet is available for this part.