Datasheets.com
Datasheets.com
Hook-up Wire 1Conductors 18AWG 30.5m 1.73mm Tinned Copper Slate 600V
Alpha Wire

1857-SLATE-100

Hook-up Wire 1Conductors 18AWG 30.5m 1.73mm Tinned Copper Slate 600V

MountingWire
Quick Jump:

Technical Specifications

Alpha Wire 1857-SLATE-100 technical specifications.

General

Color
Grey
Conductor Material
Copper
Jacket Material
Polyvinyl
Max Operating Temperature
105°C
Min Operating Temperature
-55°C
Mount
Wire
Number of Conductors
1
Wire/Cable Diameter
1.73mm

Compliance

RoHS
Compliant

Datasheet

Alpha Wire 1857-SLATE-100 Datasheet

Download the complete datasheet for Alpha Wire 1857-SLATE-100 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.