
18 AWG hook-up wire featuring a 7x26 stranded copper conductor, insulated with red PVC for a 0.068-inch insulation diameter and 0.01-inch insulation thickness. This bulk cable offers a 600V voltage rating, suitable for applications within a -55°C to 105°C operating temperature range. The wire is supplied on a 1000-foot spool, with a total outside diameter of 1.73mm. It is RoHS compliant.
Alpha Wire 1857RD001 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.068inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1857 |
| Stranding | 7 x 26 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1857RD001 to view detailed technical specifications.
No datasheet is available for this part.