
16 AWG hook-up wire featuring a stranded copper conductor with 19 strands of 29 AWG. Insulated and jacketed with black PVC, this wire offers a 600V voltage rating and operates within a temperature range of -55°C to 105°C. It meets UL VW-1 flammability standards and is RoHS compliant. Supplied on a 1000-foot spool.
Alpha Wire 1858/19BK001 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.96mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 9lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1858/19BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.