
16 AWG hook-up wire featuring a 19 x 29 stranded copper conductor, insulated with 0.01-inch thick PVC for a 0.076-inch insulation diameter. This green wire offers a 600V voltage rating (AC/DC) and operates within a temperature range of -55°C to 105°C. The cable is jacketed with PVC, has an outside diameter of 1.96mm, and is supplied on a 1000-foot spool. It is RoHS compliant.
Alpha Wire 1858/19GR001 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.076inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1858/19 |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 9lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1858/19GR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.