14 AWG hook-up wire featuring a 19x27 stranded tinned copper conductor for flexibility. This black, PVC insulated cable offers a 600V voltage rating and operates within a temperature range of -55°C to 105°C. With a 2.31mm outside diameter and UL VW-1 flammability rating, it is supplied on a 100-foot spool.
Alpha Wire 1859/19 BK005 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 2.31mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 |
| Stranding | 19 x 27 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Diameter | 2.31mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1859/19 BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.