14AWG multi-conductor cable featuring two unshielded copper conductors, each with 41 x 30 stranding. Insulated with 0.02-inch thick PVC, the cable has an overall 0.268-inch insulation diameter and a 6.6mm outside diameter. Rated for 300V, it operates between -20°C and 80°C and is supplied on a 100-foot spool in slate grey.
Alpha Wire 1891CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.268inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 41 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 4.62lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1891CSL005 to view detailed technical specifications.
No datasheet is available for this part.