12 AWG multi-conductor cable featuring two unshielded copper conductors. Constructed with PVC insulation and jacket, this cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The 1000-foot spool provides a 7.62mm outside diameter and a 0.312-inch insulation diameter, with a stranding of 65 x 30. This RoHS compliant cable is designed for cable mounting.
Alpha Wire 1892CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.312inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.023inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 65 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 68.59lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1892CSL001 to view detailed technical specifications.
No datasheet is available for this part.