Shielded multi-conductor cable featuring two 20 AWG tinned copper conductors. This cable boasts a 4.82 mm maximum outer diameter and a 300VAC maximum voltage rating. Constructed with a durable slate polyvinyl chloride jacket, it operates within a temperature range of -20°C to 80°C.
Alpha Wire 1895C SL005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 4.82mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 1895C SL005 to view detailed technical specifications.
No datasheet is available for this part.