Alpha Wire 1895CSL001 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Length | 304.8 |
| Insulator Material | POLYVINYLCHLORIDE |
| Resistance | 0.033 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alpha Wire 1895CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.