20AWG multi-conductor cable featuring 12 unshielded copper conductors, each with 7x28 stranding. This cable boasts a 300V voltage rating and operates within a temperature range of -20°C to 80°C. Constructed with PVC insulation and a PVC jacket, it offers a 0.331-inch insulation diameter and a 0.35-inch outside diameter. The 500-foot spool is RoHS compliant and suitable for cable mounting applications.
Alpha Wire 1896/12CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.331inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 0.35inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 37.16lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1896/12CSL002 to view detailed technical specifications.
No datasheet is available for this part.