Alpha Wire 1896/5C technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 5.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1896/5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.