Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ALPHA WIRE

1896/6C-SLATE-100

Datasheet
Multi-Conductor Cable Polyvinyl Chloride 6Conductors 20AWG 6.7mm 300VAC Slate 30.48m Spool
Alpha Wire

1896/6C-SLATE-100

Multi-Conductor Cable Polyvinyl Chloride 6Conductors 20AWG 6.7mm 300VAC Slate 30.48m Spool

  1. Wire, Cable & Assemblies
  2. Bulk Wire & Cable
  1. Wire, Cable & Assemblies
  2. Bulk Wire & Cable
  3. Multi-Conductor Cable
  4. Shielded & Unshielded

Quick Jump:

Technical Specifications

Alpha Wire 1896/6C-SLATE-100 technical specifications.

General

Color
Grey
Conductor Material
Copper
Max Operating Temperature
80°C
Min Operating Temperature
-20°C
Max Voltage Rating (AC)
300V
Number of Conductors
6
Wire/Cable Diameter
6.5mm

Compliance

RoHS
Compliant

Datasheet

Alpha Wire 1896/6C-SLATE-100 Datasheet

Download the complete datasheet for Alpha Wire 1896/6C-SLATE-100 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com