9-conductor, 20AWG multi-conductor cable featuring stranded copper conductors with 7 strands per conductor. Insulated and jacketed with PVC, this unshielded cable operates within a temperature range of -20°C to 80°C and is rated for 300V. Available on a 100-foot spool, it meets UL and CSA approvals and is RoHS compliant.
Alpha Wire 1896/9CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Number of Strands | 7 |
| Outside Diameter | 7.6mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.12lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1896/9CSL005 to view detailed technical specifications.
No datasheet is available for this part.