Multi-conductor cable featuring 10 conductors, each 18AWG with a 16 x 30 stranding. This unshielded cable boasts a tinned copper conductor material and a gray PVC insulation and jacket. Rated for 300VAC, it operates within a temperature range of -20°C to 80°C. The cable has an outside diameter of 9.4mm (0.37 inches) and is supplied on a 500-foot spool. Approvals include UL and CSA, with RoHS compliance.
Alpha Wire 1898/10C SL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.366inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.025inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 0.37inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 44.07lb |
| Wire/Cable Diameter | 9.4mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/10C SL002 to view detailed technical specifications.
No datasheet is available for this part.