Alpha Wire 1898/10C-SLATE-500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Wire/Cable Diameter | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/10C-SLATE-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.